Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233620332 | |
|---|---|
DigiKey Part Number | BFC233620332-ND |
Manufacturer | |
Manufacturer Product Number | BFC233620332 |
Description | CAP FILM 3300PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233623332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233623332-ND | kr.7.13585 | Parametric Equivalent |
| BFC233626332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626332-ND | kr.6.54231 | Parametric Equivalent |
| BFC233821332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821332-ND | kr.4.68361 | Parametric Equivalent |
| BFC233822332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822332-ND | kr.5.46728 | Parametric Equivalent |
| BFC233823332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233823332-ND | kr.4.68361 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.54231 | kr.6,542.31 |
| Unit Price without VAT: | kr.6.54231 |
|---|---|
| Unit Price with VAT: | kr.8.17789 |




