
BFC233620104 | |
|---|---|
DigiKey Part Number | BFC233620104-ND |
Manufacturer | |
Manufacturer Product Number | BFC233620104 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233620104 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.5.62400 | kr.56.24 |
| 50 | kr.4.44820 | kr.222.41 |
| 100 | kr.4.08610 | kr.408.61 |
| 500 | kr.3.47406 | kr.1,737.03 |
| 1.000 | kr.3.28482 | kr.3,284.82 |
| 3.000 | kr.3.05096 | kr.9,152.88 |
| 5.000 | kr.2.96444 | kr.14,822.20 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

