WSZ6720
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSZ6720
Looking to Save Time and Cut Costs in Your Assembly Process?

AC03AT0908208JBM00

DigiKey Part Number
56-AC03AT0908208JBM00TR-ND - Tape & Reel (TR)
56-AC03AT0908208JBM00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AC03AT0908208JBM00
Description
RES 8.2 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Proof, Pulse Withstanding
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.22000kr.17.22
10kr.11.50000kr.115.00
25kr.9.94080kr.248.52
50kr.8.96300kr.448.15
100kr.8.13150kr.813.15
250kr.7.22064kr.1,805.16
500kr.6.65098kr.3,325.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.6.02724kr.7,534.05
2.500kr.5.63714kr.14,092.85
3.750kr.5.43685kr.20,388.19
6.250kr.5.21028kr.32,564.25
8.750kr.5.07527kr.44,408.61
12.500kr.4.94341kr.61,792.62
Manufacturers Standard Package
Unit Price without VAT:kr.17.22000
Unit Price with VAT:kr.21.52500