


AC03AT0901009JBM00 | |
|---|---|
DigiKey Part Number | 56-AC03AT0901009JBM00TR-ND - Tape & Reel (TR) 56-AC03AT0901009JBM00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AC03AT0901009JBM00 |
Description | RES 10 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Pulse Withstanding | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.09000 | kr.17.09 |
| 10 | kr.11.41100 | kr.114.11 |
| 25 | kr.9.86360 | kr.246.59 |
| 50 | kr.8.89340 | kr.444.67 |
| 100 | kr.8.06850 | kr.806.85 |
| 250 | kr.7.16468 | kr.1,791.17 |
| 500 | kr.6.59942 | kr.3,299.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.5.98052 | kr.7,475.65 |
| 2.500 | kr.5.59345 | kr.13,983.62 |
| 3.750 | kr.5.39470 | kr.20,230.12 |
| 6.250 | kr.5.16989 | kr.32,311.81 |
| 8.750 | kr.5.03593 | kr.44,064.39 |
| 12.500 | kr.4.90509 | kr.61,313.63 |
| Unit Price without VAT: | kr.17.09000 |
|---|---|
| Unit Price with VAT: | kr.21.36250 |

