
AC03000906809JBMCS | |
|---|---|
DigiKey Part Number | 56-AC03000906809JBMCSTR-ND - Tape & Reel (TR) 56-AC03000906809JBMCSCT-ND - Cut Tape (CT) 56-AC03000906809JBMCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC03000906809JBMCS |
Description | AC03-CS WSZ 68R 5 % BM CD1420 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 3W Chip Resistor Automotive AEC-Q200, Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Safety | |
Temperature Coefficient | -80/ -10ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | - | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.77000 | kr.8.77 |
| 10 | kr.5.76600 | kr.57.66 |
| 25 | kr.4.94600 | kr.123.65 |
| 50 | kr.4.43260 | kr.221.63 |
| 100 | kr.3.99490 | kr.399.49 |
| 250 | kr.3.51540 | kr.878.85 |
| 500 | kr.3.21536 | kr.1,607.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.94441 | kr.3,680.51 |
| 2.500 | kr.2.73477 | kr.6,836.93 |
| 3.750 | kr.2.62709 | kr.9,851.59 |
| 6.250 | kr.2.50529 | kr.15,658.06 |
| 8.750 | kr.2.43271 | kr.21,286.21 |
| 12.500 | kr.2.36182 | kr.29,522.75 |
| 15.000 | kr.2.32780 | kr.34,917.00 |
| Unit Price without VAT: | kr.8.77000 |
|---|---|
| Unit Price with VAT: | kr.10.96250 |

