
AC03000903309JBMCS | |
|---|---|
DigiKey Part Number | 56-AC03000903309JBMCSTR-ND - Tape & Reel (TR) 56-AC03000903309JBMCSCT-ND - Cut Tape (CT) 56-AC03000903309JBMCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC03000903309JBMCS |
Description | AC03-CS WSZ 33R 5 % BM CD1420 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 3W Chip Resistor SMD, Z-Bend Axial Automotive AEC-Q200, Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Proof, Safety |
Series | Temperature Coefficient -80/ -10ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case SMD, Z-Bend Axial |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.189" Dia x 0.512" L (4.80mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.71200 | kr.57.12 |
| 25 | kr.4.89960 | kr.122.49 |
| 50 | kr.4.39100 | kr.219.55 |
| 100 | kr.3.95740 | kr.395.74 |
| 250 | kr.3.48244 | kr.870.61 |
| 500 | kr.3.18522 | kr.1,592.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.91681 | kr.3,646.01 |
| 2.500 | kr.2.70913 | kr.6,772.82 |
| 3.750 | kr.2.60246 | kr.9,759.23 |
| 6.250 | kr.2.48180 | kr.15,511.25 |
| 8.750 | kr.2.40990 | kr.21,086.62 |
| 12.500 | kr.2.33967 | kr.29,245.88 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

