New at DigiKey
ACAT-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC03000901009JBMCS

DigiKey Part Number
56-AC03000901009JBMCSTR-ND - Tape & Reel (TR)
56-AC03000901009JBMCSCT-ND - Cut Tape (CT)
56-AC03000901009JBMCSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC03000901009JBMCS
Description
AC03-CS WSZ 10R 5 % BM CD1420
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 3W Chip Resistor Automotive AEC-Q200, Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Proof, Safety
Temperature Coefficient
-80/ -10ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
-
Supplier Device Package
Ratings
-
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.119
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.77000kr.8.77
10kr.5.76600kr.57.66
25kr.4.94600kr.123.65
50kr.4.43260kr.221.63
100kr.3.99490kr.399.49
250kr.3.51540kr.878.85
500kr.3.21536kr.1,607.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.2.94441kr.3,680.51
2.500kr.2.73477kr.6,836.93
3.750kr.2.62709kr.9,851.59
6.250kr.2.50529kr.15,658.06
8.750kr.2.43271kr.21,286.21
12.500kr.2.36182kr.29,522.75
15.000kr.2.32780kr.34,917.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.77000
Unit Price with VAT:kr.10.96250