10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Looking to Save Time and Cut Costs in Your Assembly Process?

AC01000001009JACCS

DigiKey Part Number
BC3215CT-ND - Cut Tape (CT)
BC3215TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC01000001009JACCS
Description
RES 10 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC01000001009JACCS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.433" L (5.00mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.398
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.36000kr.33.60
25kr.2.86560kr.71.64
50kr.2.55500kr.127.75
100kr.2.29060kr.229.06
250kr.2.00168kr.500.42
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.85712kr.928.56
1.000kr.1.70020kr.1,700.20
1.500kr.1.61953kr.2,429.30
2.500kr.1.52827kr.3,820.68
3.500kr.1.47389kr.5,158.61
5.000kr.1.42076kr.7,103.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000