A823K15X7RF5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.98114
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.52261
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.82185
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.82185
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.79667
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.79667
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.73131
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.78848
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.52009
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.51754
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.38870
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.13343
Datasheet
0.082 µF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A823K15X7RF5TAA

DigiKey Part Number
A823K15X7RF5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A823K15X7RF5TAA
Description
CAP CER 0.082UF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A823K15X7RF5TAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A823K20X7RH5TAAVishay Beyschlag/Draloric/BC Components0A823K20X7RH5TAA-NDkr.0.98114Similar
A823K15X7RF5UAAVishay Beyschlag/Draloric/BC Components0A823K15X7RF5UAA-NDkr.0.52261Parametric Equivalent
C420C823J2R5TA7200KEMET0C420C823J2R5TA7200-NDkr.0.82185Upgrade
C420C823JAR5TA7200KEMET0C420C823JAR5TA7200-NDkr.0.82185Upgrade
C420C823K2R5TA7200KEMET0C420C823K2R5TA7200-NDkr.0.79667Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.000kr.0.51688kr.7,236.32
Unit Price without VAT:kr.0.51688
Unit Price with VAT:kr.0.64610