Upgrade
Upgrade
Upgrade
Parametric Equivalent
Similar

A680K15C0GK5UAA | |
|---|---|
DigiKey Part Number | A680K15C0GK5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A680K15C0GK5UAA |
Description | CAP CER 68PF 200V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A680K15C0GK5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A680J15C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A680J15C0GK5UAA-ND | kr.1.03093 | Upgrade |
| A680J15C0GL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A680J15C0GL5UAA-ND | kr.0.58286 | Upgrade |
| A680K15C0GL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A680K15C0GL5UAA-ND | kr.0.58286 | Upgrade |
| A680K15C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A680K15C0GK5TAA-ND | kr.1.02169 | Parametric Equivalent |
| SA102A680KAR | KYOCERA AVX | 0 | SA102A680KAR-ND | kr.0.59792 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.1.03093 | kr.12,371.16 |
| Unit Price without VAT: | kr.1.03093 |
|---|---|
| Unit Price with VAT: | kr.1.28866 |



