A561M15X7RL5UAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.86885
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.86066
Datasheet
560 pF ±20% 500V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A561M15X7RL5UAA

DigiKey Part Number
A561M15X7RL5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A561M15X7RL5UAA
Description
CAP CER 560PF 500V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 pF ±20% 500V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A561M15X7RL5UAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±20%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A561K15X7RL5UAAVishay Beyschlag/Draloric/BC Components0A561K15X7RL5UAA-NDkr.0.86885Upgrade
A561M15X7RL5TAAVishay Beyschlag/Draloric/BC Components0A561M15X7RL5TAA-NDkr.0.86066Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
12.000kr.0.86885kr.10,426.20
Unit Price without VAT:kr.0.86885
Unit Price with VAT:kr.1.08606