A561K15X7RK5UAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.86885
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.16141
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.16141
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.73927
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.18913
Datasheet
560 pF ±10% 200V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A561K15X7RK5UAA

DigiKey Part Number
A561K15X7RK5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A561K15X7RK5UAA
Description
CAP CER 560PF 200V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 pF ±10% 200V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A561K15X7RK5UAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A561K15X7RL5UAAVishay Beyschlag/Draloric/BC Components0A561K15X7RL5UAA-NDkr.0.86885Upgrade
A561J15C0GK5UAAVishay Beyschlag/Draloric/BC Components0A561J15C0GK5UAA-NDkr.1.16141Similar
A561K15C0GK5UAAVishay Beyschlag/Draloric/BC Components0A561K15C0GK5UAA-NDkr.1.16141Similar
A561K15X7RK5TAAVishay Beyschlag/Draloric/BC Components0A561K15X7RK5TAA-NDkr.0.73927Parametric Equivalent
SA102C561KARKYOCERA AVX0SA102C561KAR-NDkr.1.18913Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
12.000kr.0.74664kr.8,959.68
Unit Price without VAT:kr.0.74664
Unit Price with VAT:kr.0.93330