Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

A471M15X7RK5TAA | |
|---|---|
DigiKey Part Number | A471M15X7RK5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A471M15X7RK5TAA |
Description | CAP CER 470PF 200V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A471M15X7RK5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A471K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A471K15X7RK5TAA-ND | kr.0.73927 | Upgrade |
| A471K15X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A471K15X7RL5TAA-ND | kr.0.86066 | Upgrade |
| A471M15X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A471M15X7RL5TAA-ND | kr.0.86066 | Upgrade |
| A471J15C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A471J15C0GK5TAA-ND | kr.1.15138 | Similar |
| A471J20C0GL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A471J20C0GL5TAA-ND | kr.1.35288 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.0.73927 | kr.10,349.78 |
| Unit Price without VAT: | kr.0.73927 |
|---|---|
| Unit Price with VAT: | kr.0.92409 |




