47 pF ±5% 500V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A470J15C0GL5UAA

DigiKey Part Number
56-A470J15C0GL5UAACT-ND - Cut Tape (CT)
56-A470J15C0GL5UAATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A470J15C0GL5UAA
Description
CAP CER 47PF 500V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 pF ±5% 500V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.823
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.56000kr.15.60
50kr.1.15260kr.57.63
100kr.1.02710kr.102.71
500kr.0.81672kr.408.36
1.000kr.0.75173kr.751.73
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.63562kr.2,542.48
8.000kr.0.60046kr.4,803.68
12.000kr.0.58286kr.6,994.32
20.000kr.0.56335kr.11,267.00
28.000kr.0.55194kr.15,454.32
40.000kr.0.54097kr.21,638.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000