Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

A393K20X7RH5TAA | |
|---|---|
DigiKey Part Number | A393K20X7RH5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A393K20X7RH5TAA |
Description | CAP CER 0.039UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A393K20X7RH5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A393K20X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A393K20X7RK5TAA-ND | kr.2.81773 | Upgrade |
| A393K20X7RH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A393K20X7RH5UAA-ND | kr.1.12656 | Parametric Equivalent |
| C420C393J2R5TA7200 | KEMET | 0 | C420C393J2R5TA7200-ND | kr.1.16610 | Upgrade |
| C420C393JAR5TA7200 | KEMET | 0 | C420C393JAR5TA7200-ND | kr.1.39642 | Upgrade |
| C420C393K2R5TA7200 | KEMET | 0 | C420C393K2R5TA7200-ND | kr.0.80926 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.1.11673 | kr.15,634.22 |
| Unit Price without VAT: | kr.1.11673 |
|---|---|
| Unit Price with VAT: | kr.1.39591 |



