Parametric Equivalent
Similar

A332J20C0GF5UAA | |
|---|---|
DigiKey Part Number | A332J20C0GF5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A332J20C0GF5UAA |
Description | CAP CER 3300PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A332J20C0GF5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A332J20C0GF5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A332J20C0GF5TAA-ND | kr.1.80223 | Parametric Equivalent |
| C430C332J5G5TA7200 | KEMET | 730 | 399-4509-1-ND | kr.5.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.1.81591 | kr.21,790.92 |
| Unit Price without VAT: | kr.1.81591 |
|---|---|
| Unit Price with VAT: | kr.2.26989 |



