A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A331K15X7RH5TAA

DigiKey Part Number
1112PHTR-ND - Tape & Reel (TR)
1112PHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A331K15X7RH5TAA
Description
CAP CER 330PF 100V X7R AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A331K15X7RH5TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.307
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.92200kr.9.22
50kr.0.66560kr.33.28
100kr.0.58690kr.58.69
500kr.0.45402kr.227.01
1.000kr.0.41318kr.413.18
2.500kr.0.38840kr.971.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.0.35681kr.2,497.67
14.000kr.0.32009kr.4,481.26
21.000kr.0.28856kr.6,059.76
35.000kr.0.28715kr.10,050.25
49.000kr.0.28630kr.14,028.70
70.000kr.0.28547kr.19,982.90
84.000kr.0.28363kr.23,824.92
168.000kr.0.27377kr.45,993.36
175.000kr.0.27324kr.47,817.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000