A331K15C0GF5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 11.357
Unit Price: kr.2.05000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.68098
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.81488
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.59401
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.68098
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.81488
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.59401
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27038
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.287
Unit Price: kr.1.60000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.64370
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.79784
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.63880
Datasheet

Upgrade


KEMET
In Stock: 150
Unit Price: kr.2.69000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.56772
Datasheet
A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A331K15C0GF5TAA

DigiKey Part Number
A331K15C0GF5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A331K15C0GF5TAA
Description
CAP CER 330PF 50V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
A331K15C0GF5TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.000kr.0.42283kr.5,919.62
Unit Price without VAT:kr.0.42283
Unit Price with VAT:kr.0.52854