
| A331J15C0GF5TAA | |
|---|---|
| DigiKey Part Number | 1005PHTR-ND - Tape & Reel (TR) 1005PHCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | A331J15C0GF5TAA | 
| Description | CAP CER 330PF 50V C0G/NP0 AXIAL | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | A331J15C0GF5TAA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Axial | |
| Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | - | |
| Lead Spacing | - | |
| Lead Style | Straight | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 | 
| 10 | kr.1.21000 | kr.12.10 | 
| 50 | kr.0.88320 | kr.44.16 | 
| 100 | kr.0.78400 | kr.78.40 | 
| 500 | kr.0.58176 | kr.290.88 | 
| 1.000 | kr.0.52013 | kr.520.13 | 
| 2.500 | kr.0.50942 | kr.1,273.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7.000 | kr.0.45281 | kr.3,169.67 | 
| 14.000 | kr.0.40958 | kr.5,734.12 | 
| 21.000 | kr.0.40133 | kr.8,427.93 | 
| 35.000 | kr.0.39950 | kr.13,982.50 | 
| 49.000 | kr.0.39840 | kr.19,521.60 | 
| 70.000 | kr.0.39733 | kr.27,813.10 | 
| 84.000 | kr.0.39680 | kr.33,331.20 | 
| Unit Price without VAT: | kr.2.05000 | 
|---|---|
| Unit Price with VAT: | kr.2.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark