Upgrade
Similar
Similar
Parametric Equivalent

A222K20C0GK5UAA | |
|---|---|
DigiKey Part Number | A222K20C0GK5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A222K20C0GK5UAA |
Description | CAP CER 2200PF 200V C0G/NP0 AXL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A222K20C0GK5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A222J20C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222J20C0GK5UAA-ND | kr.1.72301 | Upgrade |
| A222K15X7RK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222K15X7RK5UAA-ND | kr.0.87844 | Similar |
| A222K15X7RL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222K15X7RL5UAA-ND | kr.1.41981 | Similar |
| A222K20C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222K20C0GK5TAA-ND | kr.1.70978 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.1.72301 | kr.20,676.12 |
| Unit Price without VAT: | kr.1.72301 |
|---|---|
| Unit Price with VAT: | kr.2.15376 |



