A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A222K15X7RH5UAA

DigiKey Part Number
56-A222K15X7RH5UAACT-ND - Cut Tape (CT)
56-A222K15X7RH5UAATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A222K15X7RH5UAA
Description
CAP CER 2200PF 100V X7R AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.665
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.96000kr.9.60
50kr.0.69380kr.34.69
100kr.0.61180kr.61.18
500kr.0.47436kr.237.18
1.000kr.0.43200kr.432.00
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.30114kr.1,204.56
8.000kr.0.28499kr.2,279.92
12.000kr.0.27694kr.3,323.28
20.000kr.0.26877kr.5,375.40
28.000kr.0.26200kr.7,336.00
40.000kr.0.25549kr.10,219.60
48.000kr.0.25240kr.12,115.20
96.000kr.0.24698kr.23,710.08
100.000kr.0.24146kr.24,146.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500