
A222K15X7RH5TAA | |
|---|---|
DigiKey Part Number | 1119PHTR-ND - Tape & Reel (TR) 1119PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A222K15X7RH5TAA |
Description | CAP CER 2200PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A222K15X7RH5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C222K1R5TA7200 | KEMET | 7.007 | 399-4463-1-ND | kr.2.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.08300 | kr.10.83 |
| 50 | kr.0.78460 | kr.39.23 |
| 100 | kr.0.69360 | kr.69.36 |
| 500 | kr.0.53986 | kr.269.93 |
| 1.000 | kr.0.49254 | kr.492.54 |
| 2.500 | kr.0.44262 | kr.1,106.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.0.38855 | kr.2,719.85 |
| 14.000 | kr.0.36670 | kr.5,133.80 |
| 21.000 | kr.0.35576 | kr.7,470.96 |
| 35.000 | kr.0.34363 | kr.12,027.05 |
| 49.000 | kr.0.33654 | kr.16,490.46 |
| 70.000 | kr.0.32972 | kr.23,080.40 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

