Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

| A221K15C0GK5UAA | |
|---|---|
| DigiKey Part Number | A221K15C0GK5UAA-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | A221K15C0GK5UAA | 
| Description | CAP CER 220PF 200V C0G/NP0 AXIAL | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 220 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | A221K15C0GK5UAA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Axial | |
| Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | - | |
| Lead Spacing | - | |
| Lead Style | Straight | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12.000 | kr.0.67862 | kr.8,143.44 | 
| Unit Price without VAT: | kr.0.67862 | 
|---|---|
| Unit Price with VAT: | kr.0.84828 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark