Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

A182J20C0GK5TAA | |
|---|---|
DigiKey Part Number | A182J20C0GK5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A182J20C0GK5TAA |
Description | CAP CER 1800PF 200V C0G/NP0 AXL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A182J20C0GK5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A182J20C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A182J20C0GK5UAA-ND | kr.1.70419 | Parametric Equivalent |
| C410C182F2G5TA7200 | KEMET | 0 | C410C182F2G5TA7200-ND | kr.1.21923 | Upgrade |
| C410C182FAG5TA7200 | KEMET | 0 | C410C182FAG5TA7200-ND | kr.1.14173 | Upgrade |
| C410C182G2G5TA7200 | KEMET | 0 | C410C182G2G5TA7200-ND | kr.0.81915 | Upgrade |
| C410C182GAG5TA7200 | KEMET | 0 | C410C182GAG5TA7200-ND | kr.0.81915 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.1.69110 | kr.23,675.40 |
| Unit Price without VAT: | kr.1.69110 |
|---|---|
| Unit Price with VAT: | kr.2.11388 |



