
A104K15X7RF5TAA | |
|---|---|
DigiKey Part Number | 1109PHTR-ND - Tape & Reel (TR) 1109PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A104K15X7RF5TAA |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A104K15X7RF5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C104K5R5TA | KEMET | 500 | 399-9842-ND | kr.2.54000 | Similar |
| C430C104K5R5TA | KEMET | 1.259 | 399-9847-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.07800 | kr.10.78 |
| 50 | kr.0.78100 | kr.39.05 |
| 100 | kr.0.69040 | kr.69.04 |
| 500 | kr.0.53802 | kr.269.01 |
| 1.000 | kr.0.49091 | kr.490.91 |
| 2.500 | kr.0.44124 | kr.1,103.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.0.38741 | kr.2,711.87 |
| 14.000 | kr.0.36567 | kr.5,119.38 |
| 21.000 | kr.0.35478 | kr.7,450.38 |
| 35.000 | kr.0.34272 | kr.11,995.20 |
| 49.000 | kr.0.33567 | kr.16,447.83 |
| 70.000 | kr.0.32888 | kr.23,021.60 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

