
A103K15X7RH5TAA | |
|---|---|
DigiKey Part Number | 56-A103K15X7RH5TAATR-ND - Tape & Reel (TR) 56-A103K15X7RH5TAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A103K15X7RH5TAA |
Description | CAP CER 10000PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A103K15X7RH5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A103K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 29.090 | 1221PHCT-ND | kr.2.47000 | Upgrade |
| C410C103K1R5TA7200 | KEMET | 9.854 | 399-4451-1-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.25500 | kr.12.55 |
| 50 | kr.0.91940 | kr.45.97 |
| 100 | kr.0.81600 | kr.81.60 |
| 500 | kr.0.64084 | kr.320.42 |
| 1.000 | kr.0.58696 | kr.586.96 |
| 2.500 | kr.0.53010 | kr.1,325.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.0.46771 | kr.3,273.97 |
| 14.000 | kr.0.44280 | kr.6,199.20 |
| 21.000 | kr.0.43031 | kr.9,036.51 |
| 35.000 | kr.0.41649 | kr.14,577.15 |
| 49.000 | kr.0.40840 | kr.20,011.60 |
| 70.000 | kr.0.40062 | kr.28,043.40 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

