Upgrade
Similar

1C25C0G101J100B | |
|---|---|
DigiKey Part Number | 1C25C0G101J100B-ND |
Manufacturer | |
Manufacturer Product Number | 1C25C0G101J100B |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C25C0G101J100B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C321C101JAG5TA | KEMET | 0 | C321C101JAG5TA-ND | kr.0.62731 | Upgrade |
| C321C101JCG5TA | KEMET | 254 | 399-13552-ND | kr.11.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.99167 | kr.9,916.70 |
| Unit Price without VAT: | kr.0.99167 |
|---|---|
| Unit Price with VAT: | kr.1.23959 |


