Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1C20Z5U473M050B | |
|---|---|
DigiKey Part Number | 1C20Z5U473M050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C20Z5U473M050B |
Description | CAP CER 0.047UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20Z5U473M050B Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C20X7R473K050B | Vishay Beyschlag/Draloric/BC Components | 9.001 | 1C20X7R473K050B-ND | kr.3.42000 | Upgrade |
| 1C20X7R473K100B | Vishay Beyschlag/Draloric/BC Components | 0 | 1C20X7R473K100B-ND | kr.0.95803 | Upgrade |
| 1C20Z5U473M100B | Vishay Beyschlag/Draloric/BC Components | 0 | 1C20Z5U473M100B-ND | kr.0.83550 | Upgrade |
| K473M15X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K473M15X7RF53H5-ND | kr.0.34414 | Similar |
| C330C473F1G5TA | KEMET | 0 | C330C473F1G5TA-ND | kr.18.74004 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.78111 | kr.7,811.10 |
| Unit Price without VAT: | kr.0.78111 |
|---|---|
| Unit Price with VAT: | kr.0.97639 |




