Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1C20X7R473K100R | |
|---|---|
DigiKey Part Number | 1C20X7R473K100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1C20X7R473K100R |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20X7R473K100R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C20X7R473K100B | Vishay Beyschlag/Draloric/BC Components | 0 | 1C20X7R473K100B-ND | kr.0.95803 | Parametric Equivalent |
| C330C473F1G5TA7301 | KEMET | 0 | C330C473F1G5TA7301-ND | kr.16.22377 | Similar |
| C330C473F2G5TA7301 | KEMET | 0 | C330C473F2G5TA7301-ND | kr.16.07566 | Similar |
| C330C473FAG5TA7301 | KEMET | 0 | C330C473FAG5TA7301-ND | kr.16.07566 | Similar |
| C330C473G1G5TA7301 | KEMET | 0 | C330C473G1G5TA7301-ND | kr.7.62491 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.95803 | kr.9,580.30 |
| Unit Price without VAT: | kr.0.95803 |
|---|---|
| Unit Price with VAT: | kr.1.19754 |



