Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1C20X7R333K100B | |
|---|---|
DigiKey Part Number | 1C20X7R333K100B-ND |
Manufacturer | |
Manufacturer Product Number | 1C20X7R333K100B |
Description | CAP CER 0.033UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20X7R333K100B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K333K20X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K333K20X7RH53H5-ND | kr.0.91229 | Direct |
| C330C333F1G5TA | KEMET | 0 | C330C333F1G5TA-ND | kr.9.04184 | Similar |
| C330C333F2G5TA | KEMET | 0 | C330C333F2G5TA-ND | kr.18.57316 | Similar |
| C330C333FAG5TA | KEMET | 0 | C330C333FAG5TA-ND | kr.18.60712 | Similar |
| C330C333G1G5TA | KEMET | 0 | C330C333G1G5TA-ND | kr.5.25356 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.99167 | kr.9,916.70 |
| Unit Price without VAT: | kr.0.99167 |
|---|---|
| Unit Price with VAT: | kr.1.23959 |



