
1C20X7R333K050B | |
|---|---|
DigiKey Part Number | 1C20X7R333K050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C20X7R333K050B |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20X7R333K050B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C333K2R5TA | KEMET | 1.133 | 399-4406-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.18700 | kr.21.87 |
| 50 | kr.1.64720 | kr.82.36 |
| 100 | kr.1.48170 | kr.148.17 |
| 500 | kr.1.20144 | kr.600.72 |
| 1.000 | kr.1.11489 | kr.1,114.89 |
| 2.500 | kr.1.02366 | kr.2,559.15 |
| 5.000 | kr.0.96866 | kr.4,843.30 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

