0.022 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C20X7R223K050B

DigiKey Part Number
1C20X7R223K050B-ND
Manufacturer
Manufacturer Product Number
1C20X7R223K050B
Description
CAP CER 0.022UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
1C20X7R223K050B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.250" (6.35mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C223FAG5TAKEMET125399-C330C223FAG5TA-NDkr.35.88000Similar
C330C223J2G5TAKEMET340C330C223J2G5TA-NDkr.5.83000Similar
C330C223J5G5TAKEMET136399-13933-NDkr.11.22000Similar
C330C223K1G5TAKEMET117399-14059-NDkr.10.33000Similar
In-Stock: 7.747
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.18700kr.21.87
50kr.1.64720kr.82.36
100kr.1.48170kr.148.17
500kr.1.20144kr.600.72
1.000kr.1.11489kr.1,114.89
2.500kr.1.02366kr.2,559.15
5.000kr.0.96866kr.4,843.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750