1C20C0G471J100B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.67790
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.7.24408
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.3.92598
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.03256
Datasheet
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C20C0G471J100B

DigiKey Part Number
1C20C0G471J100B-ND
Manufacturer
Manufacturer Product Number
1C20C0G471J100B
Description
CAP CER 470PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
1C20C0G471J100B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.250" (6.35mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K471J15C0GH53H5Vishay Beyschlag/Draloric/BC Components0K471J15C0GH53H5-NDkr.0.67790Direct
C330C471FAG5TAKEMET0C330C471FAG5TA-NDkr.7.24408Similar
C330C471GAG5TAKEMET0C330C471GAG5TA-NDkr.3.92598Similar
C330C471JAG5TAKEMET0C330C471JAG5TA-NDkr.1.03256Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.81805kr.8,180.50
Unit Price without VAT:kr.0.81805
Unit Price with VAT:kr.1.02256