
1C20C0G471J050B | |
|---|---|
DigiKey Part Number | 1C20C0G471J050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C20C0G471J050B |
Description | CAP CER 470PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20C0G471J050B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.65800 | kr.16.58 |
| 50 | kr.1.16740 | kr.58.37 |
| 100 | kr.0.96830 | kr.96.83 |
| 500 | kr.0.80806 | kr.404.03 |
| 1.000 | kr.0.77843 | kr.778.43 |
| 2.500 | kr.0.75502 | kr.1,887.55 |
| 5.000 | kr.0.72873 | kr.3,643.65 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

