Monolythic, 1C20 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C20C0G331J100B

DigiKey Part Number
1C20C0G331J100B-ND
Manufacturer
Manufacturer Product Number
1C20C0G331J100B
Description
CAP CER 330PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
1C20C0G331J100B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.964
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.26100$2.61
50$0.19360$9.68
100$0.17300$17.30
500$0.14682$73.41
1.000$0.12747$127.47
2.500$0.11614$290.35
5.000$0.10931$546.55
Manufacturers Standard Package
Unit Price without VAT:$0.43000
Unit Price with VAT:$0.53750