Parametric Equivalent
Similar
Similar
Similar

1C20C0G222J050R | |
|---|---|
DigiKey Part Number | 1C20C0G222J050R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1C20C0G222J050R |
Description | CAP CER 2200PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20C0G222J050R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C20C0G222J050B | Vishay Beyschlag/Draloric/BC Components | 11.545 | 1C20C0G222J050B-ND | kr.4.56000 | Parametric Equivalent |
| C330C222FAG5TA7301 | KEMET | 0 | C330C222FAG5TA7301-ND | kr.6.12305 | Similar |
| C330C222GAG5TA7301 | KEMET | 0 | C330C222GAG5TA7301-ND | kr.3.52732 | Similar |
| C330C222JAG5TA7301 | KEMET | 0 | C330C222JAG5TA7301-ND | kr.0.99585 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.26671 | kr.12,667.10 |
| Unit Price without VAT: | kr.1.26671 |
|---|---|
| Unit Price with VAT: | kr.1.58339 |



