
1C20C0G101J050B | |
|---|---|
DigiKey Part Number | 1C20C0G101J050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C20C0G101J050B |
Description | CAP CER 100PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20C0G101J050B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.97800 | kr.19.78 |
| 50 | kr.1.48360 | kr.74.18 |
| 100 | kr.1.33080 | kr.133.08 |
| 500 | kr.1.07336 | kr.536.68 |
| 1.000 | kr.0.99392 | kr.993.92 |
| 2.500 | kr.0.91014 | kr.2,275.35 |
| 5.000 | kr.0.85963 | kr.4,298.15 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

