
1C10Z5U333M100B | |
|---|---|
DigiKey Part Number | 1C10Z5U333M100B-ND |
Manufacturer | |
Manufacturer Product Number | 1C10Z5U333M100B |
Description | CAP CER 0.033UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10Z5U333M100B Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C333J1G5TA | KEMET | 1.273 | 399-C320C333J1G5TA-ND | kr.4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.04800 | kr.20.48 |
| 50 | kr.1.53940 | kr.76.97 |
| 100 | kr.1.38210 | kr.138.21 |
| 500 | kr.1.11698 | kr.558.49 |
| 1.000 | kr.1.03513 | kr.1,035.13 |
| 2.500 | kr.0.94877 | kr.2,371.93 |
| 5.000 | kr.0.89672 | kr.4,483.60 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

