
08M5002FF | |
|---|---|
DigiKey Part Number | 56-08M5002FF-ND |
Manufacturer | |
Manufacturer Product Number | 08M5002FF |
Description | NTC THERMISTORS |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead |
Datasheet | Datasheet |
Category | B25/85 3943K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Power - Max 75 mW |
Part Status Obsolete | Length - Lead Wire 1.42" (36.00mm) |
Resistance in Ohms @ 25°C 50k | Mounting Type Through Hole |
Resistance Tolerance ±1% | Package / Case Bead |
B25/75 3925K |

