10 pF ±10% 760VAC Ceramic Capacitor U2J Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±10% 760VAC Ceramic Capacitor U2J Radial, Disc
VY18-SERIES

VY1100K31U2JQ63V0

DigiKey Part Number
BC2362-ND
Manufacturer
Manufacturer Product Number
VY1100K31U2JQ63V0
Description
CAP CER 10PF 760VAC U2J RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF ±10% 760VAC Ceramic Capacitor U2J Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1100K31U2JQ63V0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±10%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.120
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.45200kr.14.52
50kr.1.07280kr.53.64
100kr.0.95540kr.95.54
500kr.0.75776kr.378.88
1.000kr.0.69683kr.696.83
3.000kr.0.62159kr.1,864.77
5.000kr.0.59380kr.2,969.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250