

PTCCL13H321HBE | |
|---|---|
DigiKey Part Number | BC2726-ND |
Manufacturer | |
Manufacturer Product Number | PTCCL13H321HBE |
Description | PTC RESET FUSE 265V 320MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 320 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 320 mA | |
Current - Trip (It) | 480 mA | |
Current - Max | 2.2 A | |
Resistance - 25°C (Typ) | 8.4 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.492" Dia x 0.217" T (12.50mm x 5.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.51000 | kr.8.51 |
| 5 | kr.7.54000 | kr.37.70 |
| 10 | kr.7.17400 | kr.71.74 |
| 25 | kr.6.73040 | kr.168.26 |
| 50 | kr.6.42940 | kr.321.47 |
| 200 | kr.5.90210 | kr.1,180.42 |
| 600 | kr.5.54475 | kr.3,326.85 |
| 1.000 | kr.5.39475 | kr.5,394.75 |
| 5.000 | kr.4.98038 | kr.24,901.90 |
| Unit Price without VAT: | kr.8.51000 |
|---|---|
| Unit Price with VAT: | kr.10.63750 |

