Ceramic PTC Resettable Fuse 30V 700 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 30V 700 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTCCL11H701DBE

DigiKey Part Number
BC2725-ND
Manufacturer
Manufacturer Product Number
PTCCL11H701DBE
Description
PTC RESET FUSE 30V 700MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 30V 700 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
1.3 Ohms
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.413" Dia x 0.157" T (10.50mm x 4.00mm)
Type
Ceramic
Height - Seated (Max)
0.606" (15.40mm)
Voltage - Max
30V
Lead Spacing
0.197" (5.00mm)
Current - Hold (Ih) (Max)
700 mA
Approval Agency
UR
Current - Trip (It)
1.05 A
Base Product Number
Current - Max
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
5kr.8.00200kr.40.01
10kr.7.60800kr.76.08
25kr.7.14120kr.178.53
50kr.6.82560kr.341.28
250kr.6.18884kr.1,547.21
500kr.5.95224kr.2,976.12
1.000kr.5.73529kr.5,735.29
5.000kr.5.29879kr.26,493.95
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750