240 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR03000202403JAC00

DigiKey Part Number
PPC240KW-3JCT-ND - Cut Tape (CT)
56-PR03000202403JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR03000202403JAC00
Description
RES 240K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
240 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR03000202403JAC00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.205" Dia x 0.657" L (5.20mm x 16.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.061
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.91000kr.3.91
10kr.2.50600kr.25.06
25kr.2.13320kr.53.33
50kr.1.89740kr.94.87
100kr.1.69610kr.169.61
250kr.1.47584kr.368.96
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.33790kr.668.95
1.000kr.1.22059kr.1,220.59
1.500kr.1.16034kr.1,740.51
2.500kr.1.09216kr.2,730.40
3.500kr.1.05153kr.3,680.36
5.000kr.1.01182kr.5,059.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.91000
Unit Price with VAT:kr.4.88750