
PR02000205101JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000205101JR500TR-ND - Tape & Reel (TR) 56-PR02000205101JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000205101JR500 |
Description | RES 5.1K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.53000 | kr.15.30 |
| 25 | kr.1.29280 | kr.32.32 |
| 50 | kr.1.14560 | kr.57.28 |
| 100 | kr.1.01950 | kr.101.95 |
| 250 | kr.0.88192 | kr.220.48 |
| 500 | kr.0.79564 | kr.397.82 |
| 1.000 | kr.0.72230 | kr.722.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.60349 | kr.3,017.45 |
| 10.000 | kr.0.55992 | kr.5,599.20 |
| 15.000 | kr.0.53754 | kr.8,063.10 |
| 25.000 | kr.0.51223 | kr.12,805.75 |
| 35.000 | kr.0.49714 | kr.17,399.90 |
| 50.000 | kr.0.48240 | kr.24,120.00 |
| 60.000 | kr.0.47534 | kr.28,520.40 |
| 120.000 | kr.0.45108 | kr.54,129.60 |
| 125.000 | kr.0.44977 | kr.56,221.25 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

