390 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000203900JR500

DigiKey Part Number
56-PR02000203900JR500TR-ND - Tape & Reel (TR)
56-PR02000203900JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR02000203900JR500
Description
RES 390 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000203900JR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR02000203900JA100Vishay Beyschlag/Draloric/BC Components9.629BC4289CT-NDkr.2.28000Parametric Equivalent
PR02000203900JR500Vishay Beyschlag/Draloric/BC Components3.66756-PR02000203900JR500CT-NDkr.2.41000Parametric Equivalent
In-Stock: 3.667
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.54100kr.15.41
25kr.1.30600kr.32.65
50kr.1.15760kr.57.88
100kr.1.03030kr.103.03
250kr.0.89116kr.222.79
500kr.0.80404kr.402.02
1.000kr.0.72986kr.729.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.59784kr.2,989.20
10.000kr.0.55467kr.5,546.70
15.000kr.0.53250kr.7,987.50
25.000kr.0.50742kr.12,685.50
35.000kr.0.49248kr.17,236.80
50.000kr.0.47788kr.23,894.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250