
PR02000201803JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000201803JR500TR-ND - Tape & Reel (TR) 56-PR02000201803JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000201803JR500 |
Description | RES 180K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000201803JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.54100 | kr.15.41 |
| 25 | kr.1.30600 | kr.32.65 |
| 50 | kr.1.15760 | kr.57.88 |
| 100 | kr.1.03030 | kr.103.03 |
| 250 | kr.0.89116 | kr.222.79 |
| 500 | kr.0.80404 | kr.402.02 |
| 1.000 | kr.0.72986 | kr.729.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59784 | kr.2,989.20 |
| 10.000 | kr.0.55467 | kr.5,546.70 |
| 15.000 | kr.0.53250 | kr.7,987.50 |
| 25.000 | kr.0.50742 | kr.12,685.50 |
| 35.000 | kr.0.49248 | kr.17,236.80 |
| 50.000 | kr.0.47788 | kr.23,894.00 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

