10 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000201002JR500

DigiKey Part Number
56-PR02000201002JR500TR-ND - Tape & Reel (TR)
56-PR02000201002JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR02000201002JR500
Description
RES 10K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000201002JR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR02000201002JA100Vishay Beyschlag/Draloric/BC Components2.173BC4288CT-NDkr.2.31000Parametric Equivalent
In-Stock: 9.896
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.55800kr.15.58
25kr.1.32040kr.33.01
50kr.1.17040kr.58.52
100kr.1.04160kr.104.16
250kr.0.90100kr.225.25
500kr.0.81292kr.406.46
1.000kr.0.73792kr.737.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.60444kr.3,022.20
10.000kr.0.56079kr.5,607.90
15.000kr.0.53838kr.8,075.70
25.000kr.0.51303kr.12,825.75
35.000kr.0.49791kr.17,426.85
50.000kr.0.48316kr.24,158.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000