7.5 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.5 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
PR03 7.5K OHM

PR01000107501JR500

DigiKey Part Number
56-PR01000107501JR500TR-ND - Tape & Reel (TR)
56-PR01000107501JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR01000107501JR500
Description
RES 7.5K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR01000107501JA100Vishay Beyschlag/Draloric/BC Components1.00056-PR01000107501JA100CT-NDkr.1.71000Parametric Equivalent
PR01000107501JR500Vishay Beyschlag/Draloric/BC Components4.57956-PR01000107501JR500CT-NDkr.1.59000Parametric Equivalent
In-Stock: 4.579
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.99500kr.9.95
25kr.0.83960kr.20.99
50kr.0.74180kr.37.09
100kr.0.65870kr.65.87
250kr.0.56656kr.141.64
500kr.0.50898kr.254.49
1.000kr.0.45990kr.459.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37264kr.1,863.20
10.000kr.0.34410kr.3,441.00
15.000kr.0.32943kr.4,941.45
25.000kr.0.31284kr.7,821.00
35.000kr.0.30296kr.10,603.60
50.000kr.0.29330kr.14,665.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750