22 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR01000102202JR500

DigiKey Part Number
56-PR01000102202JR500TR-ND - Tape & Reel (TR)
56-PR01000102202JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR01000102202JR500
Description
RES 22K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR01000102202JR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR01000102202JA100Vishay Beyschlag/Draloric/BC Components3.740BC4713CT-NDkr.1.73000Parametric Equivalent
PR01000102202JA500Vishay Beyschlag/Draloric/BC Components4.99056-PR01000102202JA500CT-NDkr.1.54000Parametric Equivalent
In-Stock: 15.881
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.00600kr.10.06
25kr.0.84880kr.21.22
50kr.0.75000kr.37.50
100kr.0.66600kr.66.60
250kr.0.57280kr.143.20
500kr.0.51460kr.257.30
1.000kr.0.46498kr.464.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37675kr.1,883.75
10.000kr.0.34790kr.3,479.00
15.000kr.0.33307kr.4,996.05
25.000kr.0.31630kr.7,907.50
35.000kr.0.30630kr.10,720.50
50.000kr.0.29654kr.14,827.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000