


PAC300002507FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC300002507FAC000CT-ND - Cut Tape (CT) 749-PAC300002507FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC300002507FAC000 |
Description | RES 0.25 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PAC300002507FAC000 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.5.85200 | kr.58.52 |
| 25 | kr.5.02400 | kr.125.60 |
| 50 | kr.4.50140 | kr.225.07 |
| 100 | kr.4.05820 | kr.405.82 |
| 250 | kr.3.57248 | kr.893.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.26828 | kr.1,634.14 |
| 1.000 | kr.3.00992 | kr.3,009.92 |
| 1.500 | kr.2.87713 | kr.4,315.70 |
| 2.500 | kr.2.72699 | kr.6,817.47 |
| 3.500 | kr.2.63749 | kr.9,231.22 |
| 5.000 | kr.2.55007 | kr.12,750.35 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

